Tantalum Polymer Capacitors:

3,203 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Product Width
Capacitor Terminals
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1572648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.010
($1.11)
50+
$0.953
($1.05)
100+
$0.895
($0.98)
500+
$0.870
($0.96)
1000+
$0.823
($0.91)
Total:$10.10
Min: 10 / Mult: 10
47µF
± 20%
10V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
2354976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100µF
± 20%
16V
D2
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
-
2354918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$6.290
($6.92)
50+
$3.580
($3.94)
250+
$3.210
($3.53)
500+
$2.970
($3.27)
1000+
$2.950
($3.24)
Total:$31.45
Min: 5 / Mult: 5
330µF
± 20%
10V
D4
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
3A
-55°C
105°C
POSCAP TPE Series
-
2491091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
($3.98)
10+
$2.360
($2.60)
50+
$2.140
($2.35)
100+
$1.910
($2.10)
500+
$1.710
($1.88)
Total:$3.62
Min: 1 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
1.9A
-55°C
125°C
T521 KO-CAP Series
-
2725550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.640
($6.20)
10+
$3.180
($3.50)
50+
$3.070
($3.38)
100+
$2.950
($3.24)
Total:$5.64
Min: 1 / Mult: 1
22µF
± 20%
35V
D
0.065ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.9A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2354987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.850
($4.24)
50+
$2.520
($2.77)
250+
$2.480
($2.73)
500+
$2.430
($2.67)
1000+
$2.380
($2.62)
More Pricing...
Total:$19.25
Min: 5 / Mult: 5
100µF
± 20%
20V
D
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.7A
-55°C
105°C
POSCAP TQC Series
-
2354905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.020
($3.32)
50+
$1.930
($2.12)
250+
$1.820
($2.00)
500+
$1.690
($1.86)
1000+
$1.680
($1.85)
Total:$15.10
Min: 5 / Mult: 5
220µF
± 20%
10V
D3L
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2354978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$8.200
($9.02)
50+
$4.820
($5.30)
250+
$4.440
($4.88)
500+
$4.210
($4.63)
1000+
$4.190
($4.61)
More Pricing...
Total:$41.00
Min: 5 / Mult: 5
150µF
± 20%
16V
D3L
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.8A
-55°C
105°C
POSCAP TQC Series
-
2395820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.685
($0.75)
50+
$0.653
($0.72)
100+
$0.621
($0.68)
500+
$0.524
($0.58)
1000+
$0.490
($0.54)
Total:$6.85
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2460302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
($1.61)
50+
$0.709
($0.78)
250+
$0.643
($0.71)
500+
$0.631
($0.69)
1000+
$0.618
($0.68)
More Pricing...
Total:$1.46
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3.5mm
-
2.8mm
-
-
1.7A
-
105°C
vPolyTan T55 Series
-
2354830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.210
($2.43)
250+
$2.130
($2.34)
500+
$1.800
($1.98)
1000+
$1.720
($1.89)
Total:$221.00
Min: 100 / Mult: 5
470µF
± 20%
6.3V
D4
0.035ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
3A
-55°C
105°C
POSCAP TPB Series
-
2535316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
($3.71)
10+
$2.160
($2.38)
50+
$1.960
($2.16)
100+
$1.760
($1.94)
500+
$1.510
($1.66)
More Pricing...
Total:$3.37
Min: 1 / Mult: 1
330µF
± 20%
2.5V
V
9000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
4.6A
-55°C
105°C
T520 KO-CAP Series
-
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
($3.77)
10+
$1.890
($2.08)
50+
$1.830
($2.01)
100+
$1.760
($1.94)
200+
$1.650
($1.82)
More Pricing...
Total:$3.43
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2806111

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$2.020
($2.22)
15000+
$1.770
($1.95)
30000+
$1.460
($1.61)
Total:$6,060.00
Min: 3000 / Mult: 3000
330µF
± 20%
6.3V
D2E
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2610592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
($4.08)
10+
$2.180
($2.40)
50+
$2.130
($2.34)
100+
$2.070
($2.28)
500+
$1.790
($1.97)
More Pricing...
Total:$3.71
Min: 1 / Mult: 1
33µF
± 20%
35V
D
0.065ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.9A
-55°C
125°C
T591 KO-CAP Series
-
2762244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.180
($1.30)
50+
$1.120
($1.23)
100+
$1.060
($1.17)
500+
$0.895
($0.98)
1000+
$0.882
($0.97)
Total:$11.80
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.018ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2767111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
($3.43)
10+
$1.850
($2.04)
50+
$1.720
($1.89)
100+
$1.590
($1.75)
Total:$3.12
Min: 1 / Mult: 1
150µF
± 20%
16V
D
0.065ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.9A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2787418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.490
($1.64)
50+
$1.250
($1.38)
100+
$1.010
($1.11)
500+
$0.885
($0.97)
1000+
$0.845
($0.93)
More Pricing...
Total:$14.90
Min: 10 / Mult: 10
47µF
± 20%
6.3V
T
0.04ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.1mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
3299811

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$1.200
($1.32)
10000+
$1.050
($1.16)
20000+
$0.870
($0.96)
Total:$2,400.00
Min: 2000 / Mult: 2000
22µF
± 20%
25V
B
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.1A
-55°C
105°C
T521 KO-CAP Series
-
3521865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.090
($1.20)
50+
$1.050
($1.16)
100+
$1.010
($1.11)
500+
$0.856
($0.94)
1000+
$0.810
($0.89)
More Pricing...
Total:$10.90
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.045ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3414911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.570
($9.43)
10+
$5.290
($5.82)
50+
$5.150
($5.66)
100+
$5.000
($5.50)
500+
$4.660
($5.13)
More Pricing...
Total:$8.57
Min: 1 / Mult: 1
100µF
± 20%
35V
H
0.07ohm
-
2924 [7361 Metric]
7.3mm
-
6mm
-
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
-
2354817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.220
($2.44)
50+
$1.130
($1.24)
250+
$0.963
($1.06)
500+
$0.844
($0.93)
1000+
$0.803
($0.88)
Total:$11.10
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.1A
-55°C
105°C
POSCAP TPB Series
-
2354847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.670
($2.94)
50+
$1.350
($1.48)
250+
$1.310
($1.44)
500+
$1.120
($1.23)
1000+
$1.050
($1.16)
Total:$13.35
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B2
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.6A
-55°C
105°C
POSCAP TPE Series
-
2354851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.080
($3.39)
50+
$1.690
($1.86)
250+
$1.540
($1.69)
500+
$1.340
($1.47)
1000+
$1.260
($1.39)
Total:$15.40
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
1973089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.210
($9.03)
10+
$5.040
($5.54)
50+
$4.900
($5.39)
100+
$4.760
($5.24)
Total:$8.21
Min: 1 / Mult: 1
100µF
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
2A
-55°C
105°C
T521 KO-CAP Series
-
101-125 of 3203 items
of 129 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account