71 Product Results Found for "switch-mode-power-supplies"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.460 ($9.31)5+ $7.200 ($7.92)10+ $5.930 ($6.52)25+ $5.400 ($5.94)50+ $4.870 ($5.36)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | - | 2kV | - | Radial Leaded | 22.5mm | - | - | 26mm | 6mm | 12mm | MKP378 Series | - | 85°C | - | |||||
Each | 5+ $7.330 ($8.06)50+ $4.870 ($5.36)250+ $4.190 ($4.61)500+ $3.740 ($4.11)1000+ $3.400 ($3.74)More Pricing... | Min: 5 / Mult: 5 | Metallized PP | - | 220pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 700V/µs | 9mm | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 5+ $12.740 ($14.01)50+ $7.970 ($8.77)250+ $7.450 ($8.20)500+ $6.520 ($7.17)1000+ $6.420 ($7.06)More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | 9mm | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ $5.500 ($6.05)50+ $3.290 ($3.62)100+ $3.080 ($3.39)250+ $2.910 ($3.20)500+ $2.740 ($3.01)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 100V | 160V | - | PC Pin | - | - | 10.5mm | 26.5mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ $4.050 ($4.46)50+ $2.410 ($2.65)100+ $2.240 ($2.46)250+ $2.080 ($2.29)500+ $1.900 ($2.09)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 220V | 400V | - | PC Pin | - | 380V/µs | 9mm | 14mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ $2.470 ($2.72)10+ $1.720 ($1.89)50+ $1.500 ($1.65)100+ $1.270 ($1.40)200+ $1.170 ($1.29)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | - | 18mm | 9mm | 17.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.270 ($1.40)50+ $0.837 ($0.92)100+ $0.600 ($0.66)250+ $0.546 ($0.60)500+ $0.491 ($0.54)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | - | 18mm | 5mm | 10.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.330 ($1.46)50+ $0.884 ($0.97)100+ $0.637 ($0.70)250+ $0.581 ($0.64)500+ $0.525 ($0.58)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 15mm | 2.7kV/µs | - | 18mm | 5mm | 10.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.970 ($2.17)50+ $1.360 ($1.50)100+ $0.987 ($1.09)250+ $0.904 ($0.99)500+ $0.821 ($0.90)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | 18mm | 7mm | 12.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.020 ($2.22)10+ $1.400 ($1.54)50+ $1.220 ($1.34)100+ $1.030 ($1.13)200+ $0.941 ($1.04)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | 18mm | 8mm | 14mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.360 ($1.50)50+ $0.891 ($0.98)100+ $0.638 ($0.70)250+ $0.582 ($0.64)500+ $0.525 ($0.58)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | 18mm | 5mm | 10.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.740 ($1.91)50+ $1.200 ($1.32)100+ $0.865 ($0.95)250+ $0.791 ($0.87)500+ $0.716 ($0.79)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | 18mm | 7mm | 12.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.170 ($3.49)10+ $2.190 ($2.41)50+ $1.920 ($2.11)100+ $1.640 ($1.80)200+ $1.520 ($1.67)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | 26.5mm | 10.5mm | 16.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.250 ($2.48)10+ $1.580 ($1.74)50+ $1.380 ($1.52)100+ $1.170 ($1.29)200+ $1.070 ($1.18)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | 26.5mm | 7mm | 16mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.540 ($3.89)10+ $2.490 ($2.74)50+ $2.180 ($2.40)100+ $1.860 ($2.05)200+ $1.750 ($1.92)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | 26.5mm | 10.5mm | 20.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $6.000 ($6.60)10+ $4.320 ($4.75)25+ $3.980 ($4.38)50+ $3.640 ($4.00)100+ $3.300 ($3.63)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | 26.5mm | 14.5mm | 29.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.440 ($3.78)10+ $2.380 ($2.62)50+ $2.080 ($2.29)100+ $1.770 ($1.95)200+ $1.640 ($1.80)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | 26.5mm | 10.5mm | 18.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.170 ($2.39)10+ $1.500 ($1.65)50+ $1.310 ($1.44)200+ $1.110 ($1.22)400+ $0.982 ($1.08)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 1.5kV/µs | - | 26.5mm | 6mm | 15mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $5.490 ($6.04)10+ $4.070 ($4.48)25+ $3.750 ($4.12)50+ $3.430 ($3.77)100+ $3.100 ($3.41)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3.8kV/µs | - | 26.5mm | 14.5mm | 29.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.210 ($2.43)10+ $1.540 ($1.69)50+ $1.340 ($1.47)100+ $1.140 ($1.25)200+ $1.050 ($1.16)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3.8kV/µs | - | 26.5mm | 7mm | 16mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.850 ($4.24)10+ $2.720 ($2.99)50+ $2.390 ($2.63)100+ $2.050 ($2.26)200+ $1.940 ($2.13)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3.8kV/µs | - | 26.5mm | 12mm | 22mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.020 ($2.22)50+ $1.400 ($1.54)100+ $1.020 ($1.12)250+ $0.934 ($1.03)500+ $0.848 ($0.93)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | - | 13mm | 7mm | 16mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.470 ($1.62)50+ $0.941 ($1.04)100+ $0.665 ($0.73)250+ $0.635 ($0.70)500+ $0.605 ($0.67)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | - | 13mm | 6mm | 12mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.470 ($1.62)50+ $0.990 ($1.09)100+ $0.713 ($0.78)250+ $0.651 ($0.72)500+ $0.588 ($0.65)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | 13mm | 6mm | 12mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.385 ($0.42)50+ $0.316 ($0.35)100+ $0.284 ($0.31)250+ $0.279 ($0.31)500+ $0.262 ($0.29)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | 13mm | 4mm | 9mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||