Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.270 ($16.797) |
| 5+ | $13.820 ($15.202) |
| 10+ | $12.630 ($13.893) |
| 50+ | $12.170 ($13.387) |
| 100+ | $11.780 ($12.958) |
| 250+ | $11.550 ($12.705) |
Product Information
Product Overview
The OPT101P is a 8-pin Monolithic Photodiode with on-chip trans-impedance amplifier. The integrated combination of photodiode and trans-impedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs, such as leakage current errors, noise pick-up and gain peaking as a result of stray capacitance. Output voltage increases linearly with light intensity. The amplifier is designed for single or dual power supply operation. The 0.09 x 0.09" (2.29 x 2.29mm) photodiode operates in the photoconductive mode for excellent linearity and low dark current. The OPT101P operates from 2.7 to 36V supplies and 120µA quiescent current.
- 2.7 to 36V Single Supply
- 0.090 x 0.090" Photodiode Size
- 1MΩ Internal Feedback Resistor
- 0.45A/W (650nm) High Responsivity
- 14kHz Bandwidth
- 120µA Low Quiescent Current
Applications
Medical, Sensing & Instrumentation, Imaging, Video & Vision
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
8Pins
650nm
-25°C
-
DIP
865mV/µW/cm²
85°C
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate