Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-1437661-4
Order Code1703058
Also Known AsTKAD
Technical Datasheet
1,988 total stock globally
Need more?
499 Delivery in 10-14 Business Days(US stock)
1489 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.710 ($5.181) |
| 10+ | $4.230 ($4.653) |
| 25+ | $3.970 ($4.367) |
| 50+ | $3.690 ($4.059) |
| 100+ | $3.520 ($3.872) |
Price for:Each
Minimum: 1
Multiple: 1
$4.71 ($5.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-1437661-4
Order Code1703058
Also Known AsTKAD
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length58.42mm
External Diameter-
Fastener MaterialPC (Polycarbonate)
Wire Diameter-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TKAD is a grey Barrier Mounting Strip with polycarbonate housing. The 6-1437661-4 is use with SNAPTRACK channel to mount on DIN rail or a series rail.
- UL94V-0 Flammability rating
Applications
Maintenance & Repair
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Imperial
-
Body Length
58.42mm
Fastener Material
PC (Polycarbonate)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005