Print Page
TW-15-02-G-D-145-115
Stacking Board Connector, TW Series, 30 Contacts, 2 mm, Pin Header, Solder, 2 Rows
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.360 ($9.196) |
| 10+ | $7.830 ($8.613) |
| 100+ | $7.240 ($7.964) |
| 250+ | $6.850 ($7.535) |
| 500+ | $6.620 ($7.282) |
Price for:Each
Minimum: 1
Multiple: 1
$8.36 ($9.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TW-15-02-G-D-145-115Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5034621 |
| Product Range | TW Series |
| Technical Datasheet | |
| Product Range | TW Series |
| No. of Contacts | 30Contacts |
| Pitch Spacing | 2mm |
| Connector Type | Pin Header |
| Contact Termination Type | Solder |
| No. of Rows | 2Rows |
| Stacking Height | 3.68mm |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Through Hole Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | TW Series |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Solder |
| Stacking Height | 3.68mm |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 30Contacts |
|---|---|
| Connector Type | Pin Header |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Through Hole Mount |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |