Print Page
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $544.910 ($599.401) |
Price for:Each
Minimum: 1
Multiple: 1
$544.91 ($599.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRTA
Manufacturer Part NoNDC96
Order Code2749920
Product RangeNDC
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max6A
Supply Voltage Min24VDC
Supply Voltage Max75VDC
Product RangeNDC
SVHCTo Be Advised
Product Overview
The RTA range of stepper motor drivers can be used to drive almost any two phase stepper motor and incorporates high efficiency, low vibration adaptive micro step drive schemes. Designed for easy setup and installation there are full manuals with detailed documentation on how to set-up the interface. Easy set up of motion control system , drive practically any stepper motor, advanced drive schemes.
Applications
Instrumentation, Robotics, Mechanical, Motor Drive & Control
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
6A
Supply Voltage Max
75VDC
SVHC
To Be Advised
No. of Phases
Two Phase
Supply Voltage Min
24VDC
Product Range
NDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.431