Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603A220FXACW1BC SMD Multilayer Ceramic Capacitor, 22 pF, 50 V, 0603 [1608 Metric], ± 1%, C0G / NP0](https://au.element14.com/productimages/standard/en_GB/2338785-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603A220FXACW1BCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3298063
Re-Reel2896376RL
Cut Tape2896376
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
6,209 total stock globally
Need more?
6,209 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.089 | $0.89 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.089 ($0.0979) |
| 100+ | $0.076 ($0.0836) |
| 500+ | $0.059 ($0.0649) |
| 1000+ | $0.052 ($0.0572) |
| 2000+ | $0.051 ($0.0561) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 4000+ | $0.039 ($0.0429) |
| 20000+ | $0.036 ($0.0396) |
| 40000+ | $0.034 ($0.0374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603A220FXACW1BCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3298063
Re-Reel2896376RL
Cut Tape2896376
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance22pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VJ0603A220FXACW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 22pF capacitance and ±1% capacitance tolerance
- 0603 (1608 Metric) case size
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ0603A220FXACW1BC
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
