0
0 Items$0.00

Single Layer Ceramic Capacitors :

722 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
2860025

RoHS

Each
1+ $7.850($8.64)
10+ $5.690($6.26)
25+ $5.260($5.79)
50+ $4.830($5.31)
100+ $4.290($4.72)
More Pricing...
0.015µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
1835017

RoHS

Each
1+ $0.341($0.38)
50+ $0.141($0.16)
100+ $0.125($0.14)
250+ $0.111($0.12)
500+ $0.097($0.11)
More Pricing...
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1835020

RoHS

Each
1+ $0.159($0.17)
50+ $0.105($0.12)
100+ $0.092($0.10)
250+ $0.084($0.09)
500+ $0.077($0.08)
More Pricing...
820pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
2920013

RoHS

Each
1+ $71.530($78.68)
3+ $67.600($74.36)
5+ $63.660($70.03)
10+ $60.300($66.33)
400pF
30kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
3580759

RoHS

Each
1+ $101.450($111.60)
3+ $97.470($107.22)
5+ $93.490($102.84)
10+ $89.510($98.46)
20+ $86.340($94.97)
More Pricing...
1400pF
20kV
± 20%
N4700
-
Screw
715C Series
-30°C
85°C
3812256

RoHS

Each
1+ $3.610($3.97)
10+ $2.480($2.73)
50+ $2.190($2.41)
100+ $2.070($2.28)
200+ $1.960($2.16)
More Pricing...
27pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
4379670

RoHS

Each
1+ $0.637($0.70)
50+ $0.375($0.41)
100+ $0.272($0.30)
250+ $0.248($0.27)
500+ $0.223($0.25)
More Pricing...
270pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4066780

RoHS

Each
1+ $0.519($0.57)
50+ $0.225($0.25)
100+ $0.200($0.22)
250+ $0.179($0.20)
500+ $0.158($0.17)
More Pricing...
4700pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
105°C
1600821

RoHS

Each
1+ $0.996($1.10)
10+ $0.551($0.61)
100+ $0.473($0.52)
500+ $0.320($0.35)
1000+ $0.299($0.33)
More Pricing...
-
-
-
-
-
-
-
-
-
1612167

RoHS

Each
1+ $7.930($8.72)
5+ $6.910($7.60)
10+ $5.880($6.47)
25+ $5.560($6.12)
50+ $5.230($5.75)
More Pricing...
0.01µF
3kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1612166

RoHS

Each
1+ $4.240($4.66)
10+ $2.550($2.80)
100+ $2.130($2.34)
500+ $2.020($2.22)
1000+ $1.980($2.18)
More Pricing...
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
9411780

RoHS

Each
10+ $0.120($0.13)
100+ $0.114($0.13)
500+ $0.088($0.10)
2500+ $0.068($0.07)
5000+ $0.061($0.07)
More Pricing...
1000pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCBU Series
-25°C
85°C
1141803

RoHS

Each
1+ $0.962($1.06)
50+ $0.445($0.49)
100+ $0.400($0.44)
250+ $0.364($0.40)
500+ $0.327($0.36)
More Pricing...
1000pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141792

RoHS

Each
5+ $0.682($0.75)
50+ $0.304($0.33)
250+ $0.272($0.30)
500+ $0.217($0.24)
1000+ $0.213($0.23)
More Pricing...
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
9411887

RoHS

Each
10+ $0.422($0.46)
100+ $0.210($0.23)
500+ $0.182($0.20)
2500+ $0.164($0.18)
5000+ $0.147($0.16)
More Pricing...
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFYU Series
-25°C
85°C
2860071

RoHS

Each
1+ $0.361($0.40)
50+ $0.237($0.26)
100+ $0.209($0.23)
250+ $0.190($0.21)
500+ $0.174($0.19)
More Pricing...
2200pF
1kV
± 10%
X7R
5mm
Radial Leaded
H Series
-55°C
125°C
2988558

RoHS

Each
1+ $5.130($5.64)
10+ $3.570($3.93)
25+ $3.260($3.59)
50+ $2.950($3.24)
100+ $2.270($2.50)
More Pricing...
150pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2860143

RoHS

Each
5+ $0.519($0.57)
50+ $0.226($0.25)
250+ $0.200($0.22)
500+ $0.194($0.21)
1000+ $0.164($0.18)
More Pricing...
100pF
1kV
± 10%
SL
5mm
Radial Leaded
S Series
-55°C
125°C
3289358

RoHS

Each
1+ $19.300($21.23)
5+ $17.030($18.73)
10+ $14.750($16.23)
20+ $14.030($15.43)
40+ $13.300($14.63)
More Pricing...
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
105°C
1838760

RoHS

Each
1+ $12.180($13.40)
2+ $11.410($12.55)
3+ $10.640($11.70)
5+ $9.870($10.86)
10+ $9.090($10.00)
More Pricing...
4700pF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
9411801

RoHS

Each
10+ $0.286($0.31)
100+ $0.142($0.16)
500+ $0.123($0.14)
2500+ $0.111($0.12)
5000+ $0.099($0.11)
More Pricing...
3300pF
50V
± 10%
Y5P
5mm
Radial Leaded
MCBU Series
-25°C
85°C
2067163

RoHS

Each
1+ $0.486($0.53)
10+ $0.287($0.32)
25+ $0.242($0.27)
50+ $0.198($0.22)
100+ $0.159($0.17)
More Pricing...
-
-
-
-
7.5mm
-
-
10°C
-
1650710

RoHS

Each
1+ $2.900($3.19)
25+ $2.380($2.62)
100+ $2.190($2.41)
250+ $2.010($2.21)
500+ $1.780($1.96)
More Pricing...
0.01µF
1kV
± 10%
Y5P
9.52mm
Radial Leaded
MCC Series
-25°C
85°C
1141794

RoHS

Each
1+ $0.962($1.06)
10+ $0.455($0.50)
50+ $0.433($0.48)
100+ $0.411($0.45)
200+ $0.373($0.41)
More Pricing...
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
2067157

RoHS

Each
1+ $0.434($0.48)
10+ $0.230($0.25)
25+ $0.188($0.21)
50+ $0.149($0.16)
100+ $0.102($0.11)
More Pricing...
-
-
-
-
-
-
-
-
-
1-25 of 722 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account