Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12066K80JNEA SMD Chip Resistor, 6.8 kohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://au.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12066K80JNEACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4164621
Re-Reel4139839RL
Cut Tape4139839
Product RangeCRCW e3 Series
Your Part Number
27,610 total stock globally
Need more?
27,610 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.056 | $0.56 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.056 ($0.0616) |
| 100+ | $0.047 ($0.0517) |
| 500+ | $0.036 ($0.0396) |
| 1000+ | $0.033 ($0.0363) |
| 2500+ | $0.029 ($0.0319) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.028 ($0.0308) |
| 25000+ | $0.025 ($0.0275) |
| 50000+ | $0.024 ($0.0264) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12066K80JNEACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4164621
Re-Reel4139839RL
Cut Tape4139839
Product RangeCRCW e3 Series
Technical Datasheet
Resistance6.8kohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
6.8kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
