Print Page
FE14
DIN Audio / Video Connector, 4 Contacts, Jack
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoFE14
Order Code309205
Product RangeTUK SGACK902S Keystone Coupler
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoFE14
Order Code309205
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts4Contacts
GenderJack
Connector Mounting-
Contact Plating-
Connector Body Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The FE14 is a 4-contacts audio/video DIN Socket.
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
-
Connector Body Material
-
SVHC
To Be Advised
Gender
Jack
Contact Plating
-
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004