Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN WCR0805-390RFI SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 390 ohm, 100 V, 0805 [2012 Metric], 125 mW](https://au.element14.com/productimages/standard/en_GB/42254578.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWCR0805-390RFICopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2422078
Re-Reel1100311RL
Cut Tape1100311
Product RangeWCR Series
Your Part Number
8,486 total stock globally
Need more?
8,486 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.100 | $1.00 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.100 ($0.110) |
| 100+ | $0.099 ($0.1089) |
| 500+ | $0.098 ($0.1078) |
| 1000+ | $0.097 ($0.1067) |
| 2500+ | $0.096 ($0.1056) |
| 5000+ | $0.095 ($0.1045) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.024 ($0.0264) |
| 25000+ | $0.017 ($0.0187) |
| 50000+ | $0.014 ($0.0154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWCR0805-390RFICopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2422078
Re-Reel1100311RL
Cut Tape1100311
Product RangeWCR Series
Technical Datasheet
Resistance390ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
390ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
WCR Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for WCR0805-390RFI
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
