Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5272-BOBCopy
Manufacturer Standard Lead Time13 weeks
Order Code4457739
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.900 ($41.690) |
Price for:Each
Minimum: 1
Multiple: 1
$37.90 ($41.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5272-BOBCopy
Manufacturer Standard Lead Time13 weeks
Order Code4457739
Accessory TypeBreakout Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMC5272-BOB is a breakout board for TMC5272 stepper motor driver & controller.
- Supply voltage 2.1 to 20VDC
- 2x Iphase up to 0.8ARMS
- StealthChop2 silent PWM mode
- StallGuard4 sensorless motor load detection
- TriCoder sensorless Standstill steploss detection and full step encoder
- Board width 1.0", board height 1.4"
- 2x14 pin 0.1" header rows for pins/connectors
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
Evaluation Board TMC5272 Stepper Motor Driver & Controllers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
