Print Page
Image is for illustrative purposes only. Please refer to product description.
4,240 total stock globally
3,000 more incoming. You can reserve stock now
4240 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.644 ($0.7084) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64 ($0.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TPD2EUSB30ADRTR is a two-channel ESD/Surge Solution for high speed and low voltage interface. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (contact). It also offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (surge) specification. It also offers low 4.5V DC break-down voltage. The low capacitance, low break-down voltage and low dynamic resistance make the TPD2EUSB30A a superior protection device for high-speed differential IOs.
- Supports USB 3.0 data rates (5Gbps)
- IEC 61000-4-2 ESD Protection (level 4 contact)
- IEC 61000-4-5 Surge protection
- Low capacitance
- 0.6Ω Typical dynamic resistance
- Flow-through pin mapping
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices, Audio, Imaging, Video & Vision
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001