
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | OPA1611AIDCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 311689401 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.290 ($6.919) |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | OPA1611AIDCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 311689401 |
Product Overview
The OPA1611AID is a low power precision Operational Amplifier achieves very low 1.1nV/√Hz noise density with an ultralow distortion of 0.000015% at 1kHz. The OPA1611 offers rail-to-rail output swing to within 600mV with a 2kΩ load, which increases headroom and maximizes dynamic range. This device also have a high output drive capability of ±30mA.This device operate over a very wide supply range of ±2.25 to ±18V, on only 3.6mA of supply current per channel. The OPA1611 op-amp is unity-gain stable and provide excellent dynamic behaviour over a wide range of load conditions. The dual version features completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.
- Superior sound quality
- 1.1nV/√Hz at 1kHz Ultralow noise
- Unity gain stable
- 0.000015% at 1kHz Ultralow distortion
- 3.6mA per Channel low quiescent current
- Rail-to-rail output
- Green product and no Sb/Br
Applications
Audio, Multimedia
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000798 |
