LM4562NA/NOPB
Operational Amplifier, 2 Channels, 55 MHz, 20 V/µs, ± 2.5V to ± 17V, 5V to 34V, PDIP, 8 Pins

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM4562NA/NOPBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 311708201 |
| Your Part Number |
640 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.910 ($14.201) |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM4562NA/NOPBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 311708201 |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 55MHz |
| Slew Rate Typ | 20V/µs |
| Supply Voltage Range | ± 2.5V to ± 17V, 5V to 34V |
| IC Case / Package | PDIP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 100µV |
| Input Bias Current | 10nA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 10MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 20V/µs |
Product Overview
LM4562NA/NOPB is a dual high-performance, high-fidelity audio operational amplifier. This ultra-low distortion, low noise, high slew op-amp series optimized and fully specified for high-performance, high-fidelity applications. The LM4562 audio operational amplifiers deliver superior audio signal amplification for outstanding audio performance. The LM4562 combines extremely low voltage noise density (2.7nV/√Hz) with vanishingly low THD+N APPLICATIONS (0.00003%) to easily satisfy the most demanding audio applications. Suitable for ultra high-quality audio amplification, high-fidelity preamplifiers, high-performance professional audio, high-fidelity active equalization and crossover networks, high-performance line drivers and receivers applications.
- Easily drives 600 ohm loads
- Optimized for superior audio signal fidelity
- Output short circuit protection
- Ultra low distortion
- PSRR and CMRR exceed 120dB (Typ)
- 45MHz min gain bandwidth product
- ±15V/μs (min) slew rate
- Supply voltage range from ±2.5V to ±17V
- 8 pin PDIP package
- Temperature range from -40°C to 85°C
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 20V/µs |
| IC Case / Package | PDIP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 100µV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
| Gain Bandwidth Product | 55MHz |
|---|---|
| Supply Voltage Range | ± 2.5V to ± 17V, 5V to 34V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 10nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | DIP |
| Bandwidth | 10MHz |
| Slew Rate | 20V/µs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000964 |
