Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM386N-4/NOPBCopy
Manufacturer Standard Lead Time28 weeks
Order Code311686601
Your Part Number
1,526 total stock globally
Need more?
1,526 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.254) |
Price for:Each
Minimum: 1
Multiple: 1
$1.14 ($1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM386N-4/NOPBCopy
Manufacturer Standard Lead Time28 weeks
Order Code311686601
Output Power x Channels @ Load0
Audio Amplifier TypeAB
Supply Voltage Range5V to 18V
IC Case / PackageDIP
No. of Pins8Pins
Load Impedance32ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
No. of Channels1 Channel
Output Power1W
Technical Specifications
Output Power x Channels @ Load
0
Supply Voltage Range
5V to 18V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Channels
1 Channel
Audio Amplifier Type
AB
IC Case / Package
DIP
Load Impedance
32ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Power
1W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
