Print Page
Image is for illustrative purposes only. Please refer to product description.
5,259 total stock globally
Need more?
5259 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.290 ($0.319) |
Price for:Each
Minimum: 5
Multiple: 5
$1.45 ($1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM358AP
Order Code311706902
Operating Temperature Min0°C
MSL-
Product Overview
LM358AP is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- Internal frequency compensation
- 3 to 30V supply voltage
- 3mV offset voltage (max, 25°C)
- Input bias current (typ / max) is -15/-100nA
- 0.7MHz gain bandwidth product
- 0.35mA supply current (typ, per channel)
- 0.3V/µs slew rate at G=+1
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Technical Specifications
Operating Temperature Min
0°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001