Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM358APCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 311706901 |
| Your Part Number |
13,043 total stock globally
Need more?
13,043 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.301 ($0.3311) |
Price for:Each
Minimum: 5
Multiple: 5
$1.50 ($1.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM358APCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 311706901 |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 700kHz |
| Slew Rate Typ | 0.3V/µs |
| No. of Pins | 8Pins |
| Input Offset Voltage | 2mV |
| Input Bias Current | -15nA |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| MSL | - |
| Bandwidth | 700kHz |
| Slew Rate | 0.3V/µs |
Product Overview
LM358AP is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- Internal frequency compensation
- 3 to 30V supply voltage
- 3mV offset voltage (max, 25°C)
- Input bias current (typ / max) is -15/-100nA
- 0.7MHz gain bandwidth product
- 0.35mA supply current (typ, per channel)
- 0.3V/µs slew rate at G=+1
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.3V/µs |
| Input Offset Voltage | 2mV |
| Operating Temperature Min | 0°C |
| MSL | - |
| Slew Rate | 0.3V/µs |
| Gain Bandwidth Product | 700kHz |
|---|---|
| No. of Pins | 8Pins |
| Input Bias Current | -15nA |
| Operating Temperature Max | 70°C |
| Bandwidth | 700kHz |
Technical Docs (1)
Alternatives for LM358AP
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
