Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.260 ($1.386) |
Product Information
Product Overview
The LM335Z/NOPB is a precision, easily-calibrated, Integrated Circuit Temperature Sensor. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates over a current range of 400µA to 5mA with virtually no change in performance. When calibrated at 25°C, the LM135 has typically less than 1°C error over a 100°C temperature range. Unlike other sensors, the LM135 has a linear output. The low impedance and linear output make interfacing to readout or control circuitry are especially easy.
- Directly calibrated to Kelvin temperature scale
- 1°C Initial accuracy
- Operates from 400µA to 5mA
- Less than 1Ω dynamic impedance
- Easily calibrated
- Wide operating temperature range
- 200°C Over range
- Green product and no Sb/Br
Applications
Power Management, HVAC, Consumer Electronics
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate