Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2931T-5.0/NOPB .
Order Code1150130
Your Part Number
41 total stock globally
Need more?
41 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.957 ($1.0527) |
| 2500+ | $0.773 ($0.8503) |
| 10000+ | $0.768 ($0.8448) |
Price for:Each
Minimum: 1
Multiple: 1
$0.96 ($1.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2931T-5.0/NOPB .
Order Code1150130
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Current Max100mA
Max Output Current100mA
Dropout Voltage - Typ @ Current300mV
MSL-
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
100mA
MSL
-
Output Voltage Nom
5V
Output Current Max
100mA
Dropout Voltage - Typ @ Current
300mV
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814