Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4060BE ..Copy
Order Code2136407
Product RangeCD4000 LOGIC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4060BE ..Copy
Order Code2136407
Product RangeCD4000 LOGIC Series
Logic Family / Base NumberCD4060
Counter TypeRipple Carry Binary / Divider
Clock Frequency24MHz
Count Maximum16383
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4060
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4000 LOGIC Series
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Logic Family / Base Number
CD4060
Clock Frequency
24MHz
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
CD4000 LOGIC Series
SVHC
No SVHC (17-Dec-2015)
Counter Type
Ripple Carry Binary / Divider
Count Maximum
16383
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4060
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
