P0082
Development Kit, Altera Cyclone IV FPGA , DE0-Nano, 2x GPIO Headers, 32MB SDRAM, Accelerometer

275 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $174.300 ($191.730) |
Product Information
Product Overview
P0082 (Terasic) is a DE0-Nano Development board is a compact-sized FPGA development platform suited for prototyping circuit designs such as robots and "portable" projects. The board is designed to be used in the simplest possible implementation targeting the Cyclone IV device up to 22,320 logic elements (LEs).This platform: Allows user to extend designs beyond the DE0-Nano board with two external general-purpose I/O (GPIO) headers, Allows user to handle larger data storage and frame buffering with on-board memory devices including SDRAM and EEPROM, Provides enhanced user peripheral with LEDs and push buttons, Is small and lightweight, Is reconfigurable without requiring superfluous hardware, Is suitable for mobile designs where portable power is crucial, as it provides three power scheme options including a USB Mini-AB port, 2 pin external power header and two DC 5-V pins.
- Cyclone IV EP4CE22F17C6N FPGA
- Configuration & set-up elements: On-Board USB Blaster ckt, serial configuration device EPCS16
- Memory devices:32MB SDRAM,2Kb I2C EEPROM
- G-sensor includes ADI ADXL345, 3-axis accelerometer with high resolution (13bits)
- 8-channel, 12bit Analogue to digital converter
- On-Board 50MHz clock oscillator
- Altera complete design suite
- Features DE0-Nano quick start guide
- USB Mini-B cable
Applications
Medical, Sensing & Instrumentation, Industrial, Communications & Networking, Portable Devices
Contents
DE0-Nano board, USB Cable, Quick Start Guide
Notes
Please note this kit does not include a software CD. The current version of the software is available on the manufacturers website.
Technical Specifications
Altera
Cyclone IV E
Cyclone
Altera DE0-Nano Board, USB Mini-B Cable, Quick Start Guide
No SVHC (14-Jun-2023)
-
FPGA
EP4C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate