
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-2690Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 256398201 |
| Product Range | Encoder Control |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.480 ($111.628) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-2690Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 256398201 |
| Product Range | Encoder Control |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 30V |
| Output Current Min | 0A |
| Output Current Max | 5A |
| Power Rating | 150W |
| Supply Voltage Min | - |
| Supply Voltage Max | 230V |
| Manufacturer Warranty | 1 Year |
| Product Range | Encoder Control |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
72-2690 is a 150W, adjustable, encoder-controlled, single-channel, DC power supply. It is a digitally controlled industrial-grade power supply with a load for a long time. This compact design power supply has an intelligent temperature-controlled fan, low noise and low ripple. It also features a knob lock function to avoid improper operation. This power supply has load regulation less than or equal to 0.01% +2mV (voltage), less than or equal to 0.1% +5mA (current) and line regulation of less than or equal to 0.01% +3mV (voltage), less than or equal to 0.1% +3mA (current). The setting accuracy (25°C ±5°C) is less than or equal to 0.5% +20mV (voltage), less than or equal to 0.5% +10mA (current).
- Simple linear design provides reliability, low noise and low cost
- 230V ±10% / 50Hz, 110V, 220V ±10% / 60Hz AC input voltage
- 0 - 30V output voltage range
- 0 - 5A output current range
- Weight is 4.8kg
- Dimension (W × H × D) are 110mm × 156mm × 260mm
- Supplied with Type G & Euro Type E/F Power Cord
Contents
Adjustable bench power supply, User manual, Power cord (1.2m).
Notes
Not suitable for charging batteries. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 150W |
| Supply Voltage Max | 230V |
| Product Range | Encoder Control |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 30V |
| Output Current Max | 5A |
| Supply Voltage Min | - |
| Manufacturer Warranty | 1 Year |
| Plug Type | EU, UK |
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.6 |
