Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-10505Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 225194901 |
| Product Range | Multicomp Pro Bench Top Programmable Power Supplies |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
100 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $218.210 ($240.031) |
Price for:Each
Minimum: 1
Multiple: 1
$218.21 ($240.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-10505Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 225194901 |
| Product Range | Multicomp Pro Bench Top Programmable Power Supplies |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable, Fixed |
| No. of Outputs | 3 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 30V |
| Output Current Min | 0A |
| Output Current Max | 3A |
| Power Rating | 195W |
| Supply Voltage Min | - |
| Supply Voltage Max | 230V |
| Manufacturer Warranty | 3 Years |
| Product Range | Multicomp Pro Bench Top Programmable Power Supplies |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
Linear regulated DC power supply for use in educational institutions, laboratories, design, testing and manufacturing industries.
- Output terminals designed for banana plugs
- Digital control panel with 4 digit display
- Constant voltage/constant current operation
- Low noise and ripple
- Intelligent temperature controlled fan
- Reverse polarity protection
- Output switch control, beep alarm output, power-off memory and keyboard lock function
- 4 memory button on front panel for save or recall
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Power Supplies, Test & Measurement
Contents
Power supply, Power cord, User manual.
Notes
Not suitable for charging batteries. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Power Supply Output Type | Adjustable, Fixed |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 195W |
| Supply Voltage Max | 230V |
| Product Range | Multicomp Pro Bench Top Programmable Power Supplies |
| SVHC | To Be Advised |
| No. of Outputs | 3 Output |
|---|---|
| Output Voltage Max | 30V |
| Output Current Max | 3A |
| Supply Voltage Min | - |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.26796 |
