Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.480 ($67.628) |
| 5+ | $57.690 ($63.459) |
| 10+ | $53.840 ($59.224) |
| 25+ | $51.150 ($56.265) |
| 50+ | $49.200 ($54.120) |
| 100+ | $47.340 ($52.074) |
Price for:Each
Minimum: 1
Multiple: 1
$61.48 ($67.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023625Copy
Order Code5132972
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation20dB
Frequency Range1.5GHz
Input Power500mW
Impedance50ohm
Attenuator Body MaterialPTFE (Polytetrafluoroethylene)
Operating Temperature Range-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
1.5GHz
Impedance
50ohm
Operating Temperature Range
-
SVHC
No SVHC (04-Feb-2026)
Attenuation
20dB
Input Power
500mW
Attenuator Body Material
PTFE (Polytetrafluoroethylene)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
