Simply enter your details below and one of our specialists will contact you shortly to discuss your requirements.
* Required
Download this page in PDF format
Find out more about TE Connectivity and their latest promotions at element14
AMPLIMITE D-Subminiature Connectors
- Ideal for industrial applications due to intermateability and rugged design
- Realize proven performance at competitive prices
- Support a broad range of design needs with extensive product offerings
RJ45 Modular Jacks
- Reduce electrical noise and gain up to Cat5e performance
- Gain additional PCB space with low profile and narrow housing design
- Suitable for a broad range of applications with diverse product configurations
QSFP+ Fiber Optic Transceivers
- Achieve increased data transfer rates with high speed capability
- Efficiently utilize application space with high density configuration
- Provide improved cable management with small design
SFP+ I/O Products
- Support high density design with belly-to-belly and stacked configuration
- Maximize system thermal management with heat sink options
- Achieve high speed and high density with standardized products
CXP Connectors & Cage Assemblies
- Achieve higher contact spring properties with thermal stress relief process
- Improve productivity and reliability through quick connect design
- Gain design flexibility and ease of maintenance with broad portfolio
Quad Small Form-Factor Pluggable Plus (QSFP+) Connectors
- Support a range of high speed requirements with multiple channels
- Achieve proven EMI containment with through-bezel or behind-bezel cage options
- Reduce cable clutter with direct attach copper cables for short reach applications
General Purpose Resistor
- Thick film chip from 0201 to 2512 with high power to size ratio
- Leaded carbon film & metal film products provides high reliability & stability
Precision Resistors
- SMD and leaded high reliability and stability products
- Thin Film technology minimizes electronic noise
- Accuracy to +/-0.01% and 5ppm
CHAMP Board-to-Board & Wire-to-Board Connectors
- Satisfy board-to-board connection needs with stacking, coplanar and backplane configurations
- Offer versatility with plug and receptacle in both vertical and right angle mounting options
- Achieve durable connections with fully shrouded housings
Circular Plastic Connectors (CPC)
- Mixed power and signal available in a single interconnect
- Ideal for harsh environments where mechanical shock, moisture and debris are prevalent
- Achieve efficient field repair with removable contacts and replaceable coupling ring
Heavy Duty Connectors (HDC)
- Lower applied cost with quick and easy assembly options
- Gain machine configuration flexibility by combining power, signal and data circuits
- Withstand severe environmental conditions with IP68 configuration options
M8 / M12 Connector Systems
- Enable equipment interoperability through use of standard industrial interfaces
- Industrial Ethernet solutions ranging from 100Mb through 10Gb speeds
- Improve field termination time using factory made overmolded cable assemblies
Industrial Mini I/O Connector System
- Avoid mis-mating with polarized housing options
- Increase reliability in high vibration environments with two points of contact
- Prevent unintentional plug pull-out with unique latching system
Precision Resistors
- SMD and leaded high reliability and stability products
- Thin Film technology minimizes electronic noise
- Accuracy to +/-0.01% and 5ppm
Power Resistors
- Power rating from 1W to >1KW
- Range of technologies including Wire-wound, Thick and Thin film, Foil, Carbon and Ceramic Composition
- Capabilities for current sensing across a wide range of products/technologies, from 0.5milliohm,TCR and Tolerance of 50ppm and 1%
RJ point five Connector Systems
- Save board space with double density design and 7mm centerline spacing
- Increase installation and service efficiency with field terminable cable assemblies
- Ethernet solutions for applications ranging up to 10Gb speeds
USB Connectors
- Support data transfer rates of standard USB 2.0 or the 10 times faster USB 3.0
- Optimize power efficiencies with improved device interaction and charging time
- Standard and customized styles and orientations available
Connectors for HDMI Standards
- Support standard, enhanced or high-definition video and multi-channel audio in one cable
- Provide secure electrical contact and smooth cable insertion/extraction with easy-to-use friction lock connector design
- Gain ESD protection with fully shielded housing
General Purpose Resistor
- Thick film chip from 0201 to 2512 with high power to size ratio
- Leaded carbon film & metal film products provides high reliability & stability
CeeLok FAS-T I/O Connectors
- Provide EMI protection in a low profile, light-weight strain relief with a backshell integrated plug
- Achieve easy termination and field repairability with crimp-snap, 39029-style contacts
- Minimize cross talk with patented, noise-cancelling contract arrangement
Micro-MaTch Board-to-Board & Wire-to-Board Connectors
- Prevent fretting corrosion and allow for longer-lasting connection with contact spring design
- Eliminate unnecessary movement in high-vibration applications with high force contact system
- Support wide variety of design options with extensive product offering
Precision Resistors
- SMD and leaded high reliability and stability products
- Thin Film technology minimizes electronic noise
- Accuracy to +/-0.01% and 5ppm

Corcom Power Entry Modules
| Series | Type | Rated Current / Voltage (max) | Agency Approvals |
|---|---|---|---|
| CU Series | Compact 1U height switched power entry module | 1-15A / 250 VAC | UL, CSA, VDE |
| Medium P Series | Versatile power entry module with reduced size | 3-10A / 250 VAC | UL, CSA, VDE |