Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoH101100130A-000Copy
Manufacturer Standard Lead Time19 weeks
Order Code4335836
Product RangeHPC Series
Your Part Number
118 total stock globally
Need more?
118 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.850 ($20.735) |
Price for:Each
Minimum: 1
Multiple: 1
$18.85 ($20.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoH101100130A-000Copy
Manufacturer Standard Lead Time19 weeks
Order Code4335836
Product RangeHPC Series
Product RangeHPC Series
Voltage Rating1.5kV
Current Rating200A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HPC Series
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
200A
Contact Termination Type
Busbar Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044407
