Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH1206J5K6 SMD Chip Resistor, 5.6 kohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://au.element14.com/productimages/standard/en_GB/2331442-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH1206J5K6Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2693045
Re-Reel2331875RL
Cut Tape2331875
Product RangeCRGH Series
Also Known As9-1879497-1, CRGH1206 5% 5K6 0.5W
Your Part Number
11,648 total stock globally
Need more?
11,648 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.073 | $0.73 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.073 ($0.0803) |
| 250+ | $0.054 ($0.0594) |
| 1000+ | $0.044 ($0.0484) |
| 5000+ | $0.041 ($0.0451) |
| 10000+ | $0.038 ($0.0418) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 20000+ | $0.029 ($0.0319) |
| 100000+ | $0.028 ($0.0308) |
| 200000+ | $0.027 ($0.0297) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH1206J5K6Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2693045
Re-Reel2331875RL
Cut Tape2331875
Product RangeCRGH Series
Also Known As9-1879497-1, CRGH1206 5% 5K6 0.5W
Technical Datasheet
Resistance5.6kohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
5.6kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
