Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1437290-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code244817401
Product RangeSuper Seal
Your Part Number
1,963 total stock globally
Need more?
1,963 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.380 ($13.618) |
Price for:Each
Minimum: 1
Multiple: 1
$12.38 ($13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1437290-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code244817401
Product RangeSuper Seal
Product RangeSuper Seal
No. of Positions34Ways
Pitch Spacing1.5mm
For Use WithAMP Super Seal Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4-1437290-0 is a 34-way 4-row Superseal Plug with PBT GF body, 180° cable exit and 3mm pitch spacing. This Superseal plug is suitable for use with Superseal series socket contacts.
- 240VAC/DC Operating voltage
- Black colour
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Super Seal
No. of Positions
34Ways
For Use With
AMP Super Seal Crimp Contacts
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055973
