Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2510957-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4852736
Your Part Number
250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.100 ($12.210) |
| 10+ | $9.440 ($10.384) |
| 100+ | $8.020 ($8.822) |
| 250+ | $7.520 ($8.272) |
| 500+ | $7.160 ($7.876) |
| 1000+ | $7.120 ($7.832) |
Price for:Each
Minimum: 1
Multiple: 1
$11.10 ($12.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2510957-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4852736
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
12GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
