Print Page
2500400-5
Conduit Connector, 25mm Size, M25 x 1.5, Straight, Nylon 6 (Polyamide 6), Black, 47 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.520 ($2.772) |
| 10+ | $2.210 ($2.431) |
| 100+ | $2.080 ($2.288) |
| 500+ | $1.970 ($2.167) |
| 1000+ | $1.890 ($2.079) |
| 2500+ | $1.730 ($1.903) |
Price for:Each
Minimum: 1
Multiple: 1
$2.52 ($2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500400-5Copy
Order Code4923332
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon 6 (Polyamide 6)
Conduit ColourBlack
External Length47mm
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6 (Polyamide 6)
External Length
47mm
Product Range
-
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
IP66
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
