Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $601.120 ($661.232) |
| 5+ | $575.650 ($633.215) |
| 10+ | $534.080 ($587.488) |
| 25+ | $528.410 ($581.251) |
| 50+ | $496.610 ($546.271) |
| 100+ | $463.080 ($509.388) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$601.12 ($661.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500182-4Copy
Order Code4923324
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter27.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
27.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
