Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2391516-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code4740539
Product RangePower Double Lock Series
Your Part Number
1,200 total stock globally
Need more?
1,200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.472 ($0.5192) |
| 100+ | $0.402 ($0.4422) |
| 500+ | $0.376 ($0.4136) |
| 1000+ | $0.350 ($0.385) |
| 2500+ | $0.333 ($0.3663) |
| 5000+ | $0.317 ($0.3487) |
Price for:Each
Minimum: 10
Multiple: 10
$4.72 ($5.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391516-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code4740539
Product RangePower Double Lock Series
Product RangePower Double Lock Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Power Double Lock Series 2406090-1/2406091-1 Sealed & 2391527-1/2391528-1 Unsealed Skt Terminals
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Double Lock Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Panel Mount
For Use With
AMP Power Double Lock Series 2406090-1/2406091-1 Sealed & 2391527-1/2391528-1 Unsealed Skt Terminals
Locking Type
Latch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00169
