Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2388442-1Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 4540809 |
| Product Range | VITA 66.5 Series |
| Your Part Number |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,170.380 ($1,287.418) |
| 5+ | $1,024.080 ($1,126.488) |
| 10+ | $949.830 ($1,044.813) |
Price for:Each
Minimum: 1
Multiple: 1
$1,170.38 ($1,287.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2388442-1Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 4540809 |
| Product Range | VITA 66.5 Series |
| Connector Kit Type | Backplane Fibre Optic |
| Kit Contents | Plug Housing, Retainer Plate Sub-Assembly, #2-56 x 1/4" Mounting Screws x2, Dust Cover |
| Product Range | VITA 66.5 Series |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Product Overview
2388442-1 is a VITA 66.5 module (daughtercard) kit. This module offers high-density RF and optical connections within a common connector module for VPX-based embedded computing systems. Typical applications include radar, electronic warfare, missile guidance, and tactical communication. Markets include ground defence, missile defence, and C5ISR.
- Alignment features provide reliable, stub-free mating
- Cable-to- edge launch in test, including effects of board termination
- Impedance is 50 ohm
- Operating temperature range from -40°C to +85°C
- 3 number of MT ferrule cavities
- Aluminium primary product material
- 50/125µm compatible fibre diameter
Technical Specifications
| Connector Kit Type | Backplane Fibre Optic |
|---|---|
| Product Range | VITA 66.5 Series |
| Kit Contents | Plug Housing, Retainer Plate Sub-Assembly, #2-56 x 1/4" Mounting Screws x2, Dust Cover |
|---|---|
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85367000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |