Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564412-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code246857901
Product RangeMCP
Your Part Number
2,030 total stock globally
Need more?
2,030 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.760 ($6.336) |
Price for:Each
Minimum: 1
Multiple: 1
$5.76 ($6.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564412-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code246857901
Product RangeMCP
Product RangeMCP
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP MCP Series Tab Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
AMP MCP Series Tab Power Contacts
Locking Type
Latch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144061
