Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1337551-0Copy
Order Code1206015
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1337551-0Copy
Order Code1206015
Product RangeTUK SGACK902S Keystone Coupler
Connector TypeFME Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174A, RG188A, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead (16-Jul-2019)
Alternatives for 1-1337551-0
4 Products Found
Product Overview
The 1-1337551-0 is a crimp ferrule FME Straight Jack for use with KX22A, KX3B, RG174A, RG188A and RG316 RF coaxial cables. It has nickel-plated brass body with gold-plated brass centre contact and a Delrin insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
FME Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174A, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (16-Jul-2019)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
