Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part No5-1532137-5Copy
Manufacturer Standard Lead Time22 weeks
Order Code379436401
Also Known AsM83513/05-02
Your Part Number
228 total stock globally
Need more?
228 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.770 ($16.247) |
Price for:Each
Minimum: 1
Multiple: 1
$14.77 ($16.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part No5-1532137-5Copy
Manufacturer Standard Lead Time22 weeks
Order Code379436401
Also Known AsM83513/05-02
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial2-56 UNC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
-
Thread Size - Imperial
2-56 UNC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
