Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640252-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code133923302
Your Part Number
4,003 total stock globally
Need more?
4,003 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.089 ($0.0979) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09 ($0.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640252-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code133923302
Technical Datasheet
Wire Size AWG Max18AWG
Wire Size AWG Min24AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-640252-1 is a socket Power Contact made of brass with tin plated finish. The tin-plated contact is post lubricated to resist fretting corrosion. It accepts 24 to 18AWG wire size. The standard crimp contact is suitable for SL-156 series housing connectors.
- Locking lance contact retention
- High mating force
- 250VAC Operating voltage
Applications
Industrial
Technical Specifications
Wire Size AWG Max
18AWG
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
24AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
