Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282090-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code15047202
Product RangeSUPERSEAL 1.5
Your Part Number
11,107 total stock globally
4,550 more incoming. You can reserve stock now
11,107 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.180 ($1.298) |
Price for:Each
Minimum: 1
Multiple: 1
$1.18 ($1.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282090-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code15047202
Product RangeSUPERSEAL 1.5
Product RangeSUPERSEAL 1.5
No. of Positions6Ways
Pitch Spacing6mm
For Use WithAMP SUPERSEAL Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282090-1 is a 6-position 1-row black Housing for female terminals and made of PA-GF. The SUPERSEAL 1.5-series connector used for wire to board, wire to wire connection.
- Polarized
- 24V Operating voltage
- -40 to +125°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
6Ways
For Use With
AMP SUPERSEAL Socket Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
