Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2X7R1E223K050BA SMD Multilayer Ceramic Capacitor, 0.022 µF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://au.element14.com/productimages/standard/en_GB/4176491-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2X7R1E223K050BACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4155158
Re-Reel4176495RL
Cut Tape4176495
Product RangeCGA Series
Also Known AsCGA2B2X7R1E223KT0Y0F
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.052 | $0.52 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.052 ($0.0572) |
| 100+ | $0.045 ($0.0495) |
| 500+ | $0.033 ($0.0363) |
| 2500+ | $0.019 ($0.0209) |
| 5000+ | $0.018 ($0.0198) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.014 ($0.0154) |
| 50000+ | $0.013 ($0.0143) |
| 100000+ | $0.012 ($0.0132) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2X7R1E223K050BACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4155158
Re-Reel4176495RL
Cut Tape4176495
Product RangeCGA Series
Also Known AsCGA2B2X7R1E223KT0Y0F
Technical Datasheet
Capacitance0.022µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
