Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C1608C0G1H222J080AA SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://au.element14.com/productimages/standard/en_GB/3489842-40.jpg)
7,266 total stock globally
24,000 more incoming. You can reserve stock now
7,266 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.096 | $0.96 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.096 ($0.1056) |
| 100+ | $0.084 ($0.0924) |
| 500+ | $0.063 ($0.0693) |
| 1000+ | $0.057 ($0.0627) |
| 2000+ | $0.056 ($0.0616) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 4000+ | $0.042 ($0.0462) |
| 20000+ | $0.040 ($0.044) |
| 40000+ | $0.037 ($0.0407) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608C0G1H222J080AACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4155144
Re-Reel1907309RL
Cut Tape1907309
Product RangeC Series
Also Known AsC1608C0G1H222JT000N
Technical Datasheet
Capacitance2200pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
C1608C0G1H222J080AA is a general type, C series commercial grade, multilayer ceramic chip capacitor. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than another capacitors. Suitable for general electronic equipment, mobile devices, servers, PCs, tablets, power supply circuit.
- Capacitor is 2200pF
- ±5% capacitance tolerance
- 0603 [1608 Metric]
- C0G / NP0 dielectric and 0±30ppm/°C temperature coefficient
- 50V rated voltage
- Operating temperature range from -55 to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C1608C0G1H222J080AA
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
