Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3P4MRAPCXCopy
Manufacturer Standard Lead Time13 weeks
Order Code4755567
Product RangeEN3 Series
Your Part Number
29 total stock globally
Need more?
29 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.030 ($39.633) |
| 10+ | $30.630 ($33.693) |
| 25+ | $28.710 ($31.581) |
| 100+ | $26.030 ($28.633) |
| 250+ | $25.270 ($27.797) |
Price for:Each
Minimum: 1
Multiple: 1
$36.03 ($39.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3P4MRAPCXCopy
Manufacturer Standard Lead Time13 weeks
Order Code4755567
Product RangeEN3 Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeEN3 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypePCB Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
EN3 Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2022)
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007784
