Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-74362
Order Code469074102
Product RangeStanley - Control-Grip Cutters
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.500 ($30.250) |
Price for:Each
Minimum: 1
Multiple: 1
$27.50 ($30.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-74362
Order Code469074102
Product RangeStanley - Control-Grip Cutters
Cutter TypeSide
Overall Length150mm
Cut TypeDiagonal
Cutting Capacity Max1.9mm
Cutting Edge Hardness-
Product RangeStanley - Control-Grip Cutters
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
150mm
Cutting Capacity Max
1.9mm
Product Range
Stanley - Control-Grip Cutters
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204