Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SX1731Copy
Order Code4322824
Product RangeSIRIUS 3SB3
Your Part Number
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SX1731Copy
Order Code4322824
Product RangeSIRIUS 3SB3
Supply Voltage130V
Lamp Base TypeBA9s
Bulb Size10mm
MSCP-
Average Bulb Life-
Product RangeSIRIUS 3SB3
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 3SX1731 is a 2.6W Incandescent Lamp with BA9S base. This lamp is suitable for 22mm 3SB3 pushbutton units and indicator lights.
Applications
Industrial
Technical Specifications
Supply Voltage
130V
Bulb Size
10mm
Average Bulb Life
-
SVHC
No SVHC (08-Jul-2021)
Lamp Base Type
BA9s
MSCP
-
Product Range
SIRIUS 3SB3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392992
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001599
