Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for 3SB30001HA20
1 Product Found
Product Overview
The 3SB30001HA20 is a mushroom-shaped Emergency Stop Pushbutton with maintained-contact type Actuator, suitable for 3SB3 series pushbutton units and indicator lights. With positive latching according to ISO 13850, with rotate-to-unlatch mechanism. 40mm outer diameter/of the activation element. Red button. Rotate-to-unlatch mechanism without switch position indicator.
Applications
Industrial
Technical Specifications
For Use With
-
IP / NEMA Rating
IP66
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
