Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHESTO
Manufacturer Part NoKN1216/11Copy
Manufacturer Standard Lead Time7 weeks
Order Code349834601
Product RangeShesto - Scalpels & Blades
Also Known AsGTIN UPC EAN: 5056402206781
Your Part Number
27 total stock globally
5 more incoming. You can reserve stock now
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.700 ($2.970) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$2.70 ($2.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHESTO
Manufacturer Part NoKN1216/11Copy
Manufacturer Standard Lead Time7 weeks
Order Code349834601
Product RangeShesto - Scalpels & Blades
Also Known AsGTIN UPC EAN: 5056402206781
Knife TypeScalpel
Blade Material-
Blade Length21mm
Overall Length-
Pack Quantity5
Product RangeShesto - Scalpels & Blades
SVHCNo SVHC (25-Jun-2025)
Product Overview
The No.11 is an elongated triangular blade sharpened along the hypotenuse edge and with a strong pointed tip making it ideal for stab incisions. Used in various procedures such as the creation of incisions for chest drains, opening coronary arteries, opening the aorta and removing calcifications in the aortic or mitral valves. The No.11 blades fit Handles 3, 3L, 3 Graduated, 5B, 7, 9, B3 and B3L.
- Elongated triangular blade
- Sharpened along the hypotenuse edge
- With a strong pointed tip
- Pack of 5 blades #11
- For number 3 handle
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Knife Type
Scalpel
Blade Length
21mm
Pack Quantity
5
SVHC
No SVHC (25-Jun-2025)
Blade Material
-
Overall Length
-
Product Range
Shesto - Scalpels & Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82119400
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
