Print Page
Image is for illustrative purposes only. Please refer to product description.

5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.130 ($78.243) |
Price for:Each
Minimum: 1
Multiple: 1
$71.13 ($78.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM7208
Order Code484242901
DMM FunctionsAC/DC Voltage, Continuity, Diode, Resistance
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product Range-
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
No. of Digits
3.5
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
20Mohm
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
