Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 110990040Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 394130301 |
| Also Known As | ACC83055O |
| Your Part Number |
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.630 ($3.993) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$3.63 ($3.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 110990040Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 394130301 |
| Also Known As | ACC83055O |
| Accessory Type | Buckled 30cm Cable |
Product Overview
The Universal 4 Pin Buckled Cable is specially made for the Grove System, allowing you to connect any Grove modules to the Basic Shield and other Grove compatible boards for rapid prototyping.
- Specifically designed for connecting Grove modules to Grove compatible boards and shields
- 300mm Cable length
- Supplied as a pack of 5 leads
Contents
5x Grove buckled cables
Technical Specifications
| Accessory Type | Buckled 30cm Cable |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029 |
