Print Page
ST-UV24-W50Q
No. of Outputs:1 Output
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSECO-LARM
Manufacturer Part NoST-UV24-W50Q
Order Code2809017
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoST-UV24-W50Q
Order Code2809017
Product RangeTUK SGACK902S Keystone Coupler
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Convection Cooling)50VA
Input Voltage VAC-
Power Supply Output TypeFixed
Output Voltage - Output 124VAC
Output Current - Output 12.08A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Rating (Convection Cooling)
50VA
Power Supply Output Type
Fixed
Output Current - Output 1
2.08A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
To Be Advised
No. of Outputs
1 Output
Input Voltage VAC
-
Output Voltage - Output 1
24VAC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11767