Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.500 ($1.650) |
| 50+ | $1.340 ($1.474) |
| 100+ | $1.180 ($1.298) |
| 500+ | $1.130 ($1.243) |
| 1000+ | $1.070 ($1.177) |
Product Information
Product Overview
74VHC74FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS D-flip-flop fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D input is transferred to Q output during the positive going transition of the CK pulse. Active-low CLR and active-low PR are independent of the CK and are accomplished by setting the appropriate input low. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Dual D-type flip-flop with preset and clear, AEC-Q100 (Rev. H) qualified
- Power-down protection is provided on all inputs
- Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 74 type
- Low power dissipation ICC is 2.0µA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Balanced propagation delay is tPLH≈ tPHL, supply voltage range from 2V to 5.5V
- Maximum clock frequency is 170MHz typ at (5.0 ±0.5V, CL=15pF, Ta = 25°C, input: tr=tf=3ns)
- Propagation delay time (CK-Q, active-low Q) is 4.6ns typ at (5.0 ±0.5V, CL=15pF, Ta=25°C)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
74VHC74
6.1ns
25mA
TSSOP-B
Positive Edge
2V
74VHC
-40°C
AEC-Q100
AEC-Q100
D
170MHz
TSSOP-B
14Pins
CMOS
5.5V
7474
125°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate